| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-445-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-445-102 |
307-033-445-102
| Heilind Number: | EDA307-033-445-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-445-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision in mind, this connector boasts a single row of 33 positions, ensuring efficient and reliable connectivity. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in demanding environments. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Connector for high-speed, low-amperage needs, as it can handle up to 5A. Perfect for various industries, this Connector is a must-have for any PCB assembly project.

