| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-445-158 |
307-033-445-158
| Heilind Number: | EDA307-033-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 33 positions, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for Board to Board PCB connections, this connector is a must-have for your electronic projects.

