307-033-447-104

Heilind Number:EDA307-033-447-104
Manufacturer:EDAC
Manufacturer Number:307-033-447-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-033-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-033-447-104

Detailed Description

Upgrade your connection game with our cutting-edge Card Edge Connector. Designed for high-performance applications, this green connector features a single row with 33 positions, allowing for seamless communication between circuit boards. With a current rating of 5 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures both efficiency and safety. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various industrial environments. Elevate your PCB connectivity with this versatile and durable component.