| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-447-107 |
307-033-447-107
| Heilind Number: | EDA307-033-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for streamlined performance. With a vibrant green hue, it not only stands out visually but also offers a reliable amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring a single row configuration with 33 copper alloy contacts, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.

