| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-447-168 |
307-033-447-168
| Heilind Number: | EDA307-033-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also ensures easy identification during installation. With a high amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance, meeting stringent safety standards. Its single row design with 33 positions allows for efficient signal transmission, while the Copper Alloy contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Whether in straight or angled mount orientation, this connector offers flexibility in various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

