| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-453-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-453-102 |
307-033-453-102
| Heilind Number: | EDA307-033-453-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-453-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 33 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures optimal safety and reliability. Each contact is made of robust Copper Alloy, guaranteeing efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment. Its right angle mount orientation further enhances flexibility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.

