| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-453-103 |
307-033-453-103
| Heilind Number: | EDA307-033-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also boasts high performance with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and secure connections. With 33 positions in a single row and a pitch of .156 inches, it offers ample space for your PCB needs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, whether in industrial settings or consumer electronics. Trust in the quality and efficiency of this essential component for your connectivity solutions.

