| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-453-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-453-108 |
307-033-453-108
| Heilind Number: | EDA307-033-453-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-453-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a single row configuration with 33 positions, ensuring optimal signal transmission in electronic systems. Crafted with precision, it guarantees reliable performance with a current rating of 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior durability and thermal resistance, while the Copper Alloy contacts ensure secure and efficient mating. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its right-angle mount orientation further enhances versatility, allowing for easy integration in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green-colored connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component, meeting industry standards for quality and performance.

