| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-453-158 |
307-033-453-158
| Heilind Number: | EDA307-033-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a single row layout with 33 positions, ensuring efficient and reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers visual appeal but also guarantees safety and protection. With copper alloy contacts, it ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Trust in its quality, and experience seamless data transmission like never before.

