| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-453-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-453-168 |
307-033-453-168
| Heilind Number: | EDA307-033-453-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-453-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient and reliable board-to-board connections, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability. The 33-position layout, featuring Copper Alloy contacts, facilitates seamless data transfer and power distribution. With a pitch of .156 inches and right-angle mount orientation, it's perfect for compact PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its green-colored design, signaling compliance with industry standards for easy identification. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.

