| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-454-112 |
307-033-454-112
| Heilind Number: | EDA307-033-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for optimal performance, it features a single row layout with 33 positions, ensuring seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees longevity and safety. Each contact is crafted from high-quality Copper Alloy, capable of handling up to 5A of current. With a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Perfect for high-performance applications, this connector is a vital component for your connectivity solutions.

