| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-454-158 |
307-033-454-158
| Heilind Number: | EDA307-033-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 33 positions for optimal performance. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a right-angle mount orientation and a pitch of .156 inches, it offers convenient installation on your board. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, making it a valuable addition to your electronic projects.

