| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-457-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-457-178 |
307-033-457-178
| Heilind Number: | EDA307-033-457-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-457-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 33 positions for optimal data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. The right-angle mount orientation allows for flexible installation, and an operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Upgrade your system with this essential component for seamless board-to-board connections.

