| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-458-104 |
307-033-458-104
| Heilind Number: | EDA307-033-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 33 positions, allowing for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance, even in demanding industrial environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections. The right-angle mount orientation and .156-inch pitch make it versatile for various applications, while its .2-inch row spacing provides easy access for maintenance. Upgrade your board-to-board connections with this essential component.

