| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-458-107 |
307-033-458-107
| Heilind Number: | EDA307-033-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single-row design features 33 positions, allowing for efficient data transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation offers flexibility in installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

