| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-458-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-458-112 |
307-033-458-112
| Heilind Number: | EDA307-033-458-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-458-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration boasting 33 positions, it offers ample room for secure connections. Crafted with precision from Copper Alloy, the contacts ensure reliable signal transmission. The right angle mount orientation allows for versatile installation, while the .156-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your assembly process with this essential component.

