| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-459-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-459-108 |
307-033-459-108
| Heilind Number: | EDA307-033-459-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-459-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a single row of 33 copper alloy contacts, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your circuit board. With a robust amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The right-angle mount orientation further enhances versatility, making it a perfect choice for your connectivity needs. Upgrade your system with this high-performance Card Edge Connector and experience seamless electronic communication like never before.

