| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-501-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-501-158 |
307-033-501-158
| Heilind Number: | EDA307-033-501-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-501-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connection reliability with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector offers a single row of 33 copper alloy contacts, making it ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure engagement. The housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees durability and safety in operation. Supporting an amperage of 5A and an operating temperature range from -40 to 105°C, it meets stringent performance requirements. Whether straight or right-angled, its versatile mounting orientation caters to diverse installation needs. Trust in this connector for efficient board-to-board connectivity in various electronic systems.

