| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-505-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-505-112 |
307-033-505-112
| Heilind Number: | EDA307-033-505-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-505-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 33 positions for efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in any environment. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Stay connected effortlessly with our high-quality Card Edge Connector.

