| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-521-103 |
307-033-521-103
| Heilind Number: | EDA307-033-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-521-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row layout and 33 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide superior conductivity, while the green color adds a touch of visual distinction to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Ease of installation is guaranteed with its straight mount orientation, and with a pitch of .156 in and row spacing of .2 in, it offers precise and efficient connectivity. Trust in the quality and performance of this Card Edge Connector for seamless board-to-board connections.

