| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-525-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-525-102 |
307-033-525-102
| Heilind Number: | EDA307-033-525-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-525-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant green color adds a pop of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, this connector features copper alloy contacts for reliable conductivity, accommodating up to 33 positions with a pitch of .156 inches. Its single-row configuration and straight mount orientation streamline installation, making it ideal for a wide range of applications. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, rest assured of consistent performance even in demanding environments. Elevate your PCB connectivity with this essential component.

