| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-527-101 |
307-033-527-101
| Heilind Number: | EDA307-033-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable performance, even in demanding environments. Featuring a .156-inch pitch and .2-inch row spacing, this connector facilitates precise and secure mating. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in our Connector for efficient and dependable board-to-board connections.

