| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-527-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-527-102 |
307-033-527-102
| Heilind Number: | EDA307-033-527-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-527-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration within PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Engineered for reliability, it boasts Copper Alloy contacts with a pitch of .156 inches, accommodating a total of 33 positions across a single row. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it ensures optimal performance even in demanding environments. Suitable for straight mount orientation, it's the perfect solution for your board-to-board PCB connection needs. Explore our range of connectors for more innovative solutions in the realm of electronic connectivity.

