| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-527-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-527-108 |
307-033-527-108
| Heilind Number: | EDA307-033-527-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-527-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless data transfer. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and 33 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the green color adds a touch of sleekness to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're powering through intense data processing or simply seeking efficient board-to-board connections, this connector, suitable for operating temperatures ranging from -40 to 105°C, is a must-have in your toolkit. Trust in its quality and performance to elevate your electronic systems to the next level.

