| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-547-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-547-108 |
307-033-547-108
| Heilind Number: | EDA307-033-547-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-547-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The green connector features 33 positions arranged in a single row, facilitating efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contacts provide optimal conductivity, while a 5A amperage rating supports high-power transmission. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial and commercial uses. Trust in this connector for robust and dependable connectivity solutions.

