| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-553-104 |
307-033-553-104
| Heilind Number: | EDA307-033-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficient power transmission, this connector boasts a high amperage rating of 5A, ensuring reliable performance in demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability and safety. With 33 positions in a single row configuration, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its convenient right-angle mount orientation further enhances flexibility in your design. Upgrade your connectivity solutions with this green-colored Card Edge Connector, a must-have in any electronic setup.

