| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-557-158 |
307-033-557-158
| Heilind Number: | EDA307-033-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and precise .156-inch pitch, it offers smooth and reliable connectivity for your electronic components. Crafted from Copper Alloy, the contact material guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation on your board. Boasting 33 positions and a 5A amperage rating, this connector is ideal for various applications. Plus, with an operating temperature range of -40 to 105°C, it is built to withstand harsh environmental conditions. Upgrade your connectivity solutions with this essential component.

