| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-557-168 |
307-033-557-168
| Heilind Number: | EDA307-033-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connection game with our Card Edge Connector, designed for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a single row layout and 33 positions, it offers ample room for your components. The copper alloy contacts guarantee efficient power transmission, with a current rating of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. The right-angle mount orientation adds versatility to its installation, while a pitch of .156 in and row spacing of .2 in provide precise connectivity. Elevate your electronic assemblies with this essential component.

