| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-558-102 |
307-033-558-102
| Heilind Number: | EDA307-033-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. The copper alloy contact material ensures optimal conductivity, while the right angle mount orientation offers versatility in installation. With a reliable 5A amperage and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Boasting 33 positions in a single row, with a pitch and row spacing of .156 and .2 inches respectively, it guarantees secure and stable connections. Upgrade your PCB setups with this essential component, a must-have for any electronics enthusiast or professional.

