| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-558-107 |
307-033-558-107
| Heilind Number: | EDA307-033-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector boasts a single row configuration with 33 positions, ensuring optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, withstanding temperatures ranging from -40 to 105 °C. The housing's vibrant green color not only adds a pop of visual interest but also facilitates easy identification on the PCB. Featuring copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it enables secure and stable data transmission. Its right-angle mount orientation offers flexibility in placement, catering to diverse layout requirements. Whether for commercial or industrial applications, this connector is a must-have for achieving seamless connectivity in electronic systems.

