| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-558-108 |
307-033-558-108
| Heilind Number: | EDA307-033-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and organization in your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 33 positions offers ample connectivity options, while the right-angle mount orientation facilitates efficient space utilization on PCBs. Constructed with high-quality Copper Alloy contacts, it ensures reliable signal transmission. With a current rating of 5A and a pitch of .156 inches, it accommodates high-speed data and power applications with ease. The wide operating temperature range of -40 to 105°C makes it suitable for a diverse range of environments. Upgrade your PCB connectors with this versatile and dependable solution.

