| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-558-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-558-168 |
307-033-558-168
| Heilind Number: | EDA307-033-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-558-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing longevity and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is suitable for various industrial applications. Its vibrant green color adds a touch of style to your setup, while the right-angle mount orientation ensures space-saving and organized connectivity. Elevate your PCB design with this essential component.

