| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-559-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-559-107 |
307-033-559-107
| Heilind Number: | EDA307-033-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-559-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in demanding environments, while the Copper Alloy contacts provide secure and efficient data transfer. With a single row design and a pitch of .156 inches, this connector offers precise alignment for seamless connectivity. Featuring 33 positions and a right-angle mount orientation, it is ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for your connectivity needs. Upgrade your design with this high-quality connector, perfect for a wide range of electronic devices.

