| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-559-108 |
307-033-559-108
| Heilind Number: | EDA307-033-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a critical component for seamless PCB integration. This durable connector, featuring a vibrant green hue, offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures robust conductivity and longevity. With a single row design and 33 positions, it facilitates efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in challenging environments. Elevate your connectivity solutions with this essential component.

