| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-033-559-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-033-559-168 |
307-033-559-168
| Heilind Number: | EDA307-033-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-033-559-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a single row configuration with 33 positions, this connector ensures seamless contact with your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees durability and compliance with stringent safety standards. Each contact is meticulously crafted from Copper Alloy, offering reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further facilitates installation in tight spaces. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB connectivity with this essential component.

