| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-401-158 |
307-034-401-158
| Heilind Number: | EDA307-034-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage rating of 5 A. The Copper Alloy contact material guarantees stable signal transmission, while the 1-row design with 34 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing secure and efficient board-to-board connectivity. Upgrade your setup with this essential component for optimal performance.

