| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-401-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-401-178 |
307-034-401-178
| Heilind Number: | EDA307-034-401-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-401-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample room for your connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector, with a pitch of .156 in and row spacing of .2 in, facilitates seamless data transfer. Whether for industrial or commercial applications, this green connector with a straight mount orientation is a versatile solution for your connectivity needs.

