| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-405-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-405-104 |
307-034-405-104
| Heilind Number: | EDA307-034-405-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-405-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. This high-performance connector, crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable power transfer with an amperage of 5 A. Featuring a single row design with 34 positions and a pitch of .156 inches, it guarantees precise alignment and secure connectivity. The copper alloy contact material and straight mount orientation offer optimal signal transmission, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless functionality.

