| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-420-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-420-202 |
307-034-420-202
| Heilind Number: | EDA307-034-420-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-420-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector is not only visually striking but also capable of delivering exceptional performance with a maximum amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments. Featuring two rows of high-quality copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections with 34 available positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh conditions. Trust in this connector for optimal signal transmission and power delivery in your electronic designs.

