| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-420-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-420-203 |
307-034-420-203
| Heilind Number: | EDA307-034-420-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-420-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features two rows with a total of 34 positions, allowing for seamless board-to-board connections. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a maximum amperage of 5 A supports efficient power transmission. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Whether you're assembling PCBs or integrating components, this connector guarantees secure and stable connections. Upgrade your connectivity solutions with this essential component.

