| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-420-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-420-212 |
307-034-420-212
| Heilind Number: | EDA307-034-420-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-420-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance in electronic assemblies. Featuring a vibrant green hue, this connector boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 34 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its exceptional quality and performance for all your board-to-board connectivity needs.

