| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-421-158 |
307-034-421-158
| Heilind Number: | EDA307-034-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-421-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 34 positions and a .156-inch pitch, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability in even the most demanding environments. Its green housing not only adds a pop of color but also signifies compliance with industry standards. With an amperage rating of 5A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, trust in the quality and precision of our Card Edge Connector for seamless connectivity solutions.

