| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-422-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-422-201 |
307-034-422-201
| Heilind Number: | EDA307-034-422-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-422-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers exceptional functionality, supporting up to 5 A of current. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows and 34 positions, it facilitates efficient data transfer and signal integrity. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal routing. Designed for straight mount orientation, it's perfect for various electronic applications, meeting all your connectivity needs with ease. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.

