| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-424-202 |
307-034-424-202
| Heilind Number: | EDA307-034-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
This Card Edge Connector is designed for reliable connections on printed circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transmission. The connector features two rows with a total of 34 positions, offering ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and space-saving PCB layout. Its straight mount orientation makes installation straightforward. Rated for an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, from industrial to consumer electronics. The vibrant green color adds a touch of visual distinction to your PCB design. Trust in this high-quality connector for seamless board-to-board connections.

