| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-424-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-424-203 |
307-034-424-203
| Heilind Number: | EDA307-034-424-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-424-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 34 positions, ideal for high-density applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation provides versatility in assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various industrial settings, delivering consistent performance under demanding conditions. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with precision and durability.

