| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-424-204 |
307-034-424-204
| Heilind Number: | EDA307-034-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. With a vibrant green color, this connector not only ensures easy identification but also offers high performance with a 5 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliability in demanding environments. Its double-row design with 34 positions allows for efficient data transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Whether you need straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Upgrade your setup with this essential component, a must-have in any technological infrastructure.

