| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-427-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-427-108 |
307-034-427-108
| Heilind Number: | EDA307-034-427-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-427-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 34 positions, offering ample room for power and signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable operation even in demanding environments. Each contact is made from robust Copper Alloy, guaranteeing efficient and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and easy installation. Its straight mount orientation facilitates straightforward assembly, while an operating temperature range of -40 to 105°C ensures consistent performance under varying conditions. Ideal for use in a wide range of applications, this connector is a crucial component for maintaining connectivity and functionality in your electronic projects.

