| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-427-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-427-178 |
307-034-427-178
| Heilind Number: | EDA307-034-427-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-427-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this single-row connector features 34 positions with a pitch of .156 inches, perfect for high-density applications. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point is meticulously constructed with Copper Alloy, guaranteeing reliable conductivity. With a rated amperage of 5A and an operating temperature range of -40 to 105 °C, this connector offers optimal performance even in challenging environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this essential component, a must-have for professionals in the field.

