| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-441-168 |
307-034-441-168
| Heilind Number: | EDA307-034-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed for optimal performance, this connector features 34 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our connector for robust and secure board-to-board connections, essential for the smooth functioning of your electronic devices.

