| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-442-207 |
307-034-442-207
| Heilind Number: | EDA307-034-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector ensures secure and efficient data transfer. With 34 positions available, it caters to diverse connection needs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board PCB connections.

